Manufacturer Part #
GBJ806-F
GBJ80X Series 600 V 8 A Flange Mount Glass Passivated Bridge Rectifier -GBJ
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Tube Package Style:GBJ-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated GBJ806-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated GBJ806-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 8A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Peak Current-Max: | 170A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1V |
| Package Style: | GBJ-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
30
$0.73
75
$0.715
300
$0.695
750
$0.68
1,875+
$0.655
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Package Style:
GBJ-4
Mounting Method:
Through Hole