text.skipToContent text.skipToNavigation

Manufacturer Part #

GBPC35005-E4/51

GBPC35 Series 15 A 50 V Quick Connect Single-Phase Bridge Rectifier

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GBPC35005-E4/51 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 50V
Peak Current-Max: 500A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Mounting Method: Quick Connect
Features & Applications

The GBPC35005-E4/51 is a 50 V, 35 A extremely compact, encapsulated single phase bridge rectifier.

This module offers efficient and reliable operation and are intended for use in general purpose and instrumentation applicaions.

Features:

  • Universal, 3 way terminals: push-on, wrap around or solder
  • High thermal conductivity package, electrically insulated case
  • Positive polarity symbol molded on the plastic case
  • Center hole fixing
  • Glass passivated diode chips
  • Excellent power/volume ratio
  • Nickel plated terminals solderable using lead (Pb)-free solder; Solder Alloy Sn/Ag/Cu (SAC305); Solder temperature 260 to 275 °C
  • Wire lead version available
  • UL E300359 approved
  • RoHS compliant
  • Designed and qualified for industrial and consumer level

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$444.00
USD
Quantity
Unit Price
100
$2.24
200
$2.22
300
$2.20
500+
$2.17
Product Variant Information section