Manufacturer Part #
GBPC3504W
GBPC35 Series 400 V 35 A Through Hole Bridge Rectifier - GBPC-4W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Package Style:GBPC-W Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi GBPC3504W - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 35A |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Peak Current-Max: | 400A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.1V |
| Package Style: | GBPC-W |
| Mounting Method: | Through Hole |
Features & Applications
The GBPC3504W is a 35 A, 400 V through hole glass passivated Bridge Rectifier.
Features:
- Integrally molded heatsink provided very low thermal resistance for maximum heat dissipation
- Surge Overload Ratings from 300 amperes to 400 amperes
- Isolated voltage from case to lead over 2500 volts
- UL certified, UL #E326243
- Terminals Finish Material:
- Silver (solderable per MIL-STD-202, Method 208 for the wire type GBPC-W package)
- Nickel for GBPC package
Applications:
- Routers & LAN Switches
- Home Audio System Components
- Graphic Card
- LCD Monitor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$3.61
25
$3.56
75
$3.51
150
$3.47
400+
$3.39
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Package Style:
GBPC-W
Mounting Method:
Through Hole