text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU1010

GBU1010 Series 1000 V 10 A Through Hole Glass Passivated Bridge Rectifier - GBU

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated GBU1010 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 220A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Mounting Method: Through Hole
Features & Applications

The GBU1010 is a glass passivated bridge rectifier with an average forward rectified output current of 10 A.

Features:

  • Glass Passivated Die Construction
  • High Case Dielectric Strength of 1500VRMS
  • Low Reverse Leakage Current
  • Surge Overload Rating to 220A Peak
  • Ideal for Printed Circuit Board Applications
  • UL Listed Under Recognized Component Index, File Number E94661
  • Lead-Free Finish; RoHS Compliant

Mechanical Data:

  • Case: GBU
  • Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020
  • Terminals: Matte Tin Finish. Solderable per MIL-STD 202, Method 208
  • Polarity: Marked on Body
  • Mounting: Through Hole for #6 Screw
  • Mounting Torque: 5.0 Inch-pounds Maximum
  • Marking: Date Code and Type Number
  • Weight: 4 grams (approximate)
Pricing Section
Global Stock:
0
USA:
0
2,240
Factory Stock:Factory Stock:
99,440
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.50
USD
Quantity
Unit Price
20
$0.725
80
$0.70
300
$0.68
800
$0.665
2,000+
$0.645
Product Variant Information section