text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU610

GBU Series 1000 V 6 A Glass Passivated Single-Phase Rectifier Bridge - GBU

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Diodes Incorporated GBU610 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 500µA
Forward Voltage: 1V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
9,500
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.54
USD
Quantity
Unit Price
1
$0.54
50
$0.53
200
$0.515
500
$0.505
2,000+
$0.48
Product Variant Information section