Manufacturer Part #
GBU6B
GBU6B Series 6 A 100 V Through Hole Glass Passivated Bridge Rectifier - GBU-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Tube Package Style:GBU-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi GBU6B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi GBU6B - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 6A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Peak Current-Max: | 175A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1V |
| Package Style: | GBU-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
800
$0.545
1,600
$0.535
2,400
$0.53
4,000+
$0.52
Product Variant Information section
Available Packaging
Package Qty:
800 per Tube
Package Style:
GBU-4
Mounting Method:
Through Hole