Manufacturer Part #
GBU6G-BP
6A SINGLE PHASE GLASS PASSIVATED BRIDGE
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Tube Package Style:GBU-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components GBU6G-BP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Micro Commercial Components GBU6G-BP - Technical Attributes
Attributes Table
| Type: | Single Phase |
| Average Rectified Current-Max: | 6A |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Peak Current-Max: | 350A |
| RMS Voltage-Max: | 280V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1V |
| DC Blocking Voltage: | 400V |
| Operating Temp Range: | -55°C to +150°C |
| Thermal Resistance: | 25°C/W |
| Storage Temperature Range: | -55°C to +150°C |
| Diode Capacitance-Nom: | 50pF |
| No of Terminals: | 4 |
| Package Style: | GBU-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.32
4,000
$0.315
6,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
2000 per Tube
Package Style:
GBU-4
Mounting Method:
Through Hole