text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU804

GBU804 Series 400 V 8 A Through Hole Glass Passivated Bridge Rectifier - GBU-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated GBU804 - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 8A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 200A
RMS Voltage-Max: 280V
Reverse Current-Max: 5µA
Forward Voltage: 1V
DC Blocking Voltage: 400V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 2.2°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 130pF
No of Terminals: 4
Package Style:  GBU-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,400
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11.50
USD
Quantity
Unit Price
20
$0.575
80
$0.56
400
$0.54
800
$0.53
2,500+
$0.51
Product Variant Information section