text.skipToContent text.skipToNavigation

Manufacturer Part #

GSIB15A80-E3/45

GSIB Series 15 A 800 V Through Hole Single Phase Bridge Rectifier - GSIB-5S

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GSIB15A80-E3/45 - Technical Attributes
Attributes Table
Type: Single Phase
Reverse Voltage-Max [Vrrm]: 800V
Peak Current-Max: 200A
RMS Voltage-Max: 560V
Reverse Current-Max: 10µA
Average Forward Current-Max: 3.5A
Forward Voltage: 1V
DC Blocking Voltage: 800V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 22°C/W
Storage Temperature Range: -55°C to +150°C
No of Terminals: 4
Package Style:  GSIB-5S
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1200
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,368.00
USD
Quantity
Unit Price
1,200+
$1.14
Product Variant Information section