text.skipToContent text.skipToNavigation

Manufacturer Part #

HDS10M-13

Bridge Rectifiers Bridge Rectifier HDS

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Diodes Incorporated HDS10M-13 - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 1kV
RMS Voltage-Max: 700V
Average Forward Current-Max: 1A
Forward Voltage: 0.95V
DC Blocking Voltage: 1000V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 18°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 8.2pF
Moisture Sensitivity Level: 1
No of Terminals: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
267,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$188.10
USD
Quantity
Unit Price
3,000
$0.0627
6,000
$0.0616
9,000
$0.061
12,000
$0.0605
15,000+
$0.0591
Product Variant Information section