text.skipToContent text.skipToNavigation

Manufacturer Part #

KBP01G

KBP01G Series 100 V 1.5 A Through Hole Glass Passivated Bridge Rectifier - KBP-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated KBP01G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 100V
Peak Current-Max: 40A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  KBP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
16,625
Factory Lead Time:
12 Weeks
Minimum Order:
2800
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$442.40
USD
Quantity
Unit Price
350
$0.163
1,050
$0.16
1,750
$0.158
5,250
$0.155
8,750+
$0.152
Product Variant Information section