text.skipToContent text.skipToNavigation

Manufacturer Part #

KBP206G-BP

KBP206G Series 600 V 2 A Through Hole Glass Passivated Bridge Rectifier - GBP-4

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Micro Commercial Components KBP206G-BP - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 50A
RMS Voltage-Max: 420V
Reverse Current-Max: 10µA
Average Forward Current-Max: 2A
Forward Voltage: 1.1V
DC Blocking Voltage: 600V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 14°C/W
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
469,998
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4200
Multiple Of:
4200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$478.80
USD
Quantity
Unit Price
200
$0.12
500
$0.118
1,500
$0.116
3,000
$0.114
10,000+
$0.11
Product Variant Information section