text.skipToContent text.skipToNavigation

Manufacturer Part #

LVB1560-M3/45

LVB1560 Series 600 V 15 A Single Phase Single In-Line Bridge Rectifier - GSIB-5S

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay LVB1560-M3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 400A
Reverse Current-Max: 10µA
Forward Voltage: 0.9V
Package Style:  GSIB-5S
Mounting Method: Flange Mount
Features & Applications

The LVB1560-M3/45 is a LVB1560 series GSIB-5S, 600 V,15 A Low VF, Singlein-line Single-Phase Bridge Rectifier.

Features:

  • UL recognition file number E54214, Vol. 1
  • Thin single in-Iine package
  • Oxide planar chip junction
  • Low forward voltage drop
  • High surge current capability
  • High case dielectric strength of 2500 VRMS
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • General purpose use in AC/DC bridge full wave rectification for switching power supply, home appliances and white-goods applications specially for Telecom power supply, high efficiency desktop PC and server SMPS
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,624.00
USD
Quantity
Unit Price
1,200+
$3.02
Product Variant Information section