text.skipToContent text.skipToNavigation

Manufacturer Part #

LVB2560-M3/45

LVB2560 Series 600 V 25 A Single Phase Single In-Line Bridge Rectifier - GSIB-5S

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Vishay LVB2560-M3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 550A
Reverse Current-Max: 10µA
Forward Voltage: 0.92V
Package Style:  GSIB-5S
Mounting Method: Surface Mount
Features & Applications

The LVB2560-M3/45 is a LVB2560 series 600 V, 25 A Low VF, Singlein-line Single-Phase Bridge Rectifier.It has an operating Temperature of -55°C to  150°C. Available in GSIB-5S Package.

Features:

  • UL recognition file number E54214, Vol. 1
  • Thin single in-Iine package
  • Oxide planar chip junction
  • Low forward voltage drop
  • High surge current capability
  • High case dielectric strength of 2500 VRMS
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • General purpose use in AC/DC bridge full wave rectification for switching power supply, home appliances and white-goods applications specially for Telecom power supply, high efficiency desktop PC and server SMPS
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1200
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,820.00
USD
Quantity
Unit Price
20
$5.09
60
$5.01
80
$4.99
200
$4.92
300+
$4.85
Product Variant Information section