text.skipToContent text.skipToNavigation

Manufacturer Part #

VBO40-12NO6

VBO40 Series 1200 Vrrm 40 A 1.15 Vf Single Phase Rectifier Bridge - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
Littelfuse - IXYS VBO40-12NO6 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 1200V
Peak Current-Max: 320A
Reverse Current-Max: 0.3mA
Forward Voltage: 1.15V
Package Style:  SOT-227B
Mounting Method: Surface Mount
Features & Applications

The VBO40-12NO6 is a 40 A, 1200 V, single phase bridge rectifier.
 
Features and Benefits:

  • Isolation voltage 2500 V~
  • Planar passivated chips
  • Low forward voltage drop
  • Easy to mount
  • Space and weight savings

Applications:

  • Supplies for DC power equipment
  • Input rectifiers for PWM inverter
  • Battery DC power supplies
  • Field supply for DC motors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$244.60
USD
Quantity
Unit Price
10
$24.46
20
$24.28
30
$24.17
40
$24.10
50+
$23.87
Product Variant Information section