VS-26MB100A in Tube by Vishay | Bridge Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-26MB100A

1KV,25A,4-Pin Case D-34.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-26MB100A - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 400A
Reverse Current-Max: 10µA
Forward Voltage: 1.11V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
Total
$111.60
USD
Quantity
Unit Price
20
$5.58
60
$5.53
80
$5.52
200
$5.48
300+
$5.44
Product Variant Information section