text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-26MB60A

600V, 25A, D-34.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Vishay VS-26MB60A - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Average Forward Current-Max: 400A
Forward Voltage: 1.11V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
Total
$83.60
USD
Quantity
Unit Price
20
$4.18
60
$4.12
100
$4.09
200
$4.04
400+
$3.98
Product Variant Information section