text.skipToContent text.skipToNavigation

Manufacturer Part #

VUC36-12GO2

VUC36 Series 1200 Vrrm 34 A 1.85 Vf Three Phase Rectifier Bridge

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS VUC36-12GO2 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 34A
Reverse Voltage-Max [Vrrm]: 1200V
Peak Current-Max: 400A
Reverse Current-Max: 0.3mA
Forward Voltage: 1.85V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
5
Total
$797.40
USD
Quantity
Unit Price
1
$41.25
3
$40.74
10
$40.19
20
$39.87
40+
$39.28
Product Variant Information section