text.skipToContent text.skipToNavigation

Manufacturer Part #

VUO190-12NO7

VUO190 Series 1200 Vrrm 248 A 1.43 Vf Three Phase Rectifier Bridge

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS VUO190-12NO7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 248A
Reverse Voltage-Max [Vrrm]: 1200V
Peak Current-Max: 3300A
Reverse Current-Max: 0.3mA
Forward Voltage: 1.43V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
5
Multiple Of:
5
Total
$413.00
USD
Quantity
Unit Price
5
$82.60
10
$81.89
15
$81.48
20
$81.19
25+
$80.26
Product Variant Information section