text.skipToContent text.skipToNavigation

Manufacturer Part #

VUO80-16NO1

VUO Series 1600 Vrrm 82 A 1.5 Vf Three Phase Rectifier Bridge

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS VUO80-16NO1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 82A
Reverse Voltage-Max [Vrrm]: 1600V
Peak Current-Max: 640A
Reverse Current-Max: 0.3mA
Forward Voltage: 1.5V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
24
Multiple Of:
24
Total
$804.96
USD
Quantity
Unit Price
24
$33.54
48+
$33.12
Product Variant Information section