text.skipToContent text.skipToNavigation

Manufacturer Part #

VUO82-16NO7

1.6 kV 88 A Three Phase Standard Chassis Mount Bridge Rectifier - PWS-D

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Littelfuse - IXYS VUO82-16NO7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 88A
Reverse Voltage-Max [Vrrm]: 1600V
Peak Current-Max: 750A
Reverse Current-Max: 0.3mA
Forward Voltage: 1.6V
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
10
Total
$3,947.00
USD
Quantity
Unit Price
10
$40.45
20
$40.15
30
$39.98
40
$39.86
50+
$39.47
Product Variant Information section