text.skipToContent text.skipToNavigation

Manufacturer Part #

W08G-E4/51

W08G Series 800 V 50 V Glass Passivated Single-Phase Bridge Rectifier - WOG

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Vishay W08G-E4/51 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 800V
Peak Current-Max: 50A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Package Style:  WOG
Mounting Method: Through Hole
Features & Applications
The W08G-E4/51 is a Miniature glass passivated single phase bridge rectifier, consists of four silicon junctions connected as a full bridge. Available in WOG Package.

Features:

  • UL recognition, file number E54214
  • Ideal for printed circuit boards
  • Typical IR less than 0.1 μA
  • High case dielectric strength
  • High surge current capability
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • Power supply
  • Lighting ballaster
  • Battery charger
  • Home appliances
Pricing Section
Global Stock:
861
USA:
861
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.00
USD
Quantity
Unit Price
100
$0.22
750
$0.215
1,500
$0.21
4,000+
$0.205
Product Variant Information section