text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4934-T

1N4934 Series 1 A 100 V 200 ns Fast Recovery Rectifier Through Hole - DO-41

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 1N4934-T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 200ns
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
100,000
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$136.50
USD
Quantity
Unit Price
5,000
$0.0273
10,000
$0.0269
20,000
$0.0265
25,000
$0.0263
75,000+
$0.0255
Product Variant Information section