text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4946GP-E3/54

Rectifier Diode 600 V 1A Through Hole DO-204AL (DO-41)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1N4946GP-E3/54 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 1A
Reverse Current-Max: 1µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 250ns
Diode Capacitance-Max: 15pF
Peak Current-Max: 25A
Operating Temp Range: -65°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
11000
Multiple Of:
5500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,410.00
USD
Quantity
Unit Price
5,500+
$0.31
Product Variant Information section