text.skipToContent text.skipToNavigation

Manufacturer Part #

MEK250-12DA

Fast Recovery 1.2 kV 260 A Chassis Mount Epitaxial Diode - Y4-M6

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS MEK250-12DA - Technical Attributes
Attributes Table
Average Rectified Current-Max: 260A
Reverse Current-Max: 12mA
Forward Voltage: 1.8V
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Recovery Time-Max: 500ns
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6
Multiple Of:
6
Total
$489.72
USD
Quantity
Unit Price
6
$81.62
12
$80.81
18
$80.34
24+
$79.76
Product Variant Information section