text.skipToContent text.skipToNavigation

Manufacturer Part #

RGL41G-E3/96

1 A 400 V 150 ns Surface Mount Fast Switching rectifier - DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RGL41G-E3/96 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 150ns
Package Style:  DO-213AB
Mounting Method: Surface Mount
Features & Applications

The RGL41G-E3/96 is a high efficiency glass passivated surface mount junction fast switching rectifier.

Features:

  • Superectifier structure for high reliability condition
  • Ideal for automated placement
  • Fast switching for high efficiency
  • Low leakage current
  • High forward surge capability 
  • Meets environmental standard MIL-S-19500
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Applications:

  • Power supplies
  • Converters
  • Inverters
  • Consumer electronics
  • Automotive
  • Telecommunication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
6000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$732.00
USD
Quantity
Unit Price
1,500
$0.125
3,000
$0.123
4,500
$0.122
7,500
$0.121
15,000+
$0.119
Product Variant Information section