Manufacturer Part #
RS1GB-13-F
RS1GB Series 400 V 1 A Surface Mount Fast Recovery Rectifier - DO-214AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Diodes Incorporated RS1GB-13-F - Product Specification
Diodes Incorporated RS1GB-13-F - Technical Attributes
Attributes Table
| Type: | Glass Passivated |
| Configuration: | Single |
| Average Rectified Current-Max: | 1A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.3V |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Reverse Recovery Time-Max: | 150ns |
| Diode Capacitance-Max: | 15pF |
| Peak Current-Max: | 30A |
| Operating Temp Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0617
6,000
$0.0606
9,000
$0.06
12,000
$0.0595
15,000+
$0.0582
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount