text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1K-13-F

RS1K Series 1 A 800 V Surface Mount Fast Recovery Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Diodes Incorporated RS1K-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Recovery Time-Max: 500ns
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The RS1K-13-F is a 100 V 1.0 A Glass Passivated High Efficiency,surface mount fast recovery rectifier.

Features:

  • Glass Passivated Die Construction
  • Fast Recovery Time For High Efficiency
  • Surge Overload Rating to 30 A Peak
  • Ideally Suited for Automated Assembly
  • Lead Free Finish/RoHS Compliant

Mechanical data:

  • Case: SMA/SMB
  • Case Material: Molded Plastic. UL Flammability Classification
  • Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020
  • Terminals: Lead Free Plating (Matte Tin Finish)
  • Polarity: Cathode Band or Cathode Notch
  • Weight:
    • SMA - 0.064 grams (approximate)
    • SMB - 0.093 grams (approximate)

Applications:

  • Industrial
  • Automotive?
Pricing Section
Global Stock:
5,000
USA:
5,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$328.50
USD
Quantity
Unit Price
5,000
$0.0657
10,000
$0.0646
15,000
$0.064
20,000
$0.0636
25,000+
$0.0622
Product Variant Information section