text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1MB-13-F

RS1MB Series 1000 V 1 A Surface Mount Fast Recovery Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2421
Product Specification Section
Diodes Incorporated RS1MB-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 500ns
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
360,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$251.40
USD
Quantity
Unit Price
3,000
$0.0838
6,000
$0.0823
9,000
$0.0815
12,000
$0.0809
15,000+
$0.079