text.skipToContent text.skipToNavigation

Manufacturer Part #

RS2A-13-F

RS2A Series 1.5 A 50 V Fast Recovery Rectifier Surface Mount - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Diodes Incorporated RS2A-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Recovery Time-Max: 150ns
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$199.80
USD
Quantity
Unit Price
3,000
$0.0666
6,000
$0.0655
9,000
$0.0648
12,000
$0.0643
15,000+
$0.0628
Product Variant Information section