text.skipToContent text.skipToNavigation

Manufacturer Part #

RS2JHE3_A/H

1.5A, 600V, 250NS, SMB, FS, GPP, SM REC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Vishay RS2JHE3_A/H - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 1.5A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 250ns
Diode Capacitance-Max: 17pF
Average Forward Current-Max: 1.5A
Peak Current-Max: 50A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DO-214AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
Singapore:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$97.50
USD
Quantity
Unit Price
750
$0.13
2,250
$0.127
3,750
$0.126
15,000
$0.123
22,500+
$0.121
Product Variant Information section