text.skipToContent text.skipToNavigation

Manufacturer Part #

UF4003

UF4003 Series 200 V 1 A 50 ns Axial Through Hole Fast Rectifier - DO-41

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi UF4003 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Current-Max: 10µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 50ns
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

The UF4003 is a low forward voltage drop fast rectifier.

Features:

  • Low forward voltage drop
  • High surge current capability
  • High reliability
  • High current capability

Absolute ratings:

  • Maximum Repetitive Reverse Voltage: 200 V
  • Average Rectified Forward Current: 1.0 A
  • Non-Repetitive Peak Forward Surge Current: 30 A
  • Operating Junction Temperature: -65°C to 150°C

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
17 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$997.00
USD
Quantity
Unit Price
5,000
$0.102
10,000
$0.0997
15,000+
$0.0979
Product Variant Information section