Manufacturer Part #
BAP64-02,115
BAP64 Series 20 Ohm 0.35 pF 0 to 3 GHz Silicon Pin Diode Surface Mount - SOD-523
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP BAP64-02,115 - Technical Attributes
Attributes Table
| Configuration: | Single |
| Breakdown Voltage-Max: | 175V |
| Forward Voltage: | 0.95V |
| Average Forward Current-Max: | 0.1A |
| Power Dissipation: | 715mW |
| Diode Capacitance-Nom: | 0.23pF |
| Resistance: | 0.7Ω |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAP64-02,115 is a Silicon planar PIN diode, available in SOD523 small plastic SMD package.
Features:
- High voltage, current controlled
- RF resistor for RF attenuators and switches
- Low diode capacitance
- Low diode forward resistance
- Very low series inductance
- For applications up to 3 GHz
Applications:
- RF attenuators and switches
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.107
6,000
$0.106
9,000
$0.105
15,000
$0.104
30,000+
$0.102
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount