Manufacturer Part #
BAR6402ELE6327XTMA1
RF Diode PIN - Single 150V 100mA 250mW TSLP-2-19
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BAR6402ELE6327XTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Infineon BAR6402ELE6327XTMA1 - Technical Attributes
Attributes Table
| Configuration: | Single |
| Forward Voltage: | 1.1V |
| Average Forward Current-Max: | 100mA |
| Power Dissipation: | 250mW |
| Diode Capacitance-Nom: | 0.35pF |
| Resistance: | 1.35Ω |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
15,000
$0.0534
30,000
$0.0525
45,000
$0.0521
60,000
$0.0517
75,000+
$0.0507
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount