text.skipToContent text.skipToNavigation

Manufacturer Part #

BAR6402VH6327XTSA1

BAR6402V Series 150 V 100 mA 250 mW Surface Mount RF PIN Diode - PG-SC79-2

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAR6402VH6327XTSA1 - Technical Attributes
Attributes Table
Configuration: Single
Breakdown Voltage-Max: 150V
Forward Voltage: 0.95V
Average Forward Current-Max: 100mA
Power Dissipation: 250mW
Diode Capacitance-Nom: 0.2pF
Resistance: 1.35Ω
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$499.20
USD
Quantity
Unit Price
3,000
$0.0426
9,000
$0.0416
15,000
$0.0411
45,000
$0.0401
75,000+
$0.0392
Product Variant Information section