text.skipToContent text.skipToNavigation

Manufacturer Part #

RN731VTE-17

RN731V Series 50 V 7 Ohm 0.4 pF Surface Mount PIN Diode - SOD-323

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RN731VTE-17 - Technical Attributes
Attributes Table
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The RN731VTE-17 is a Part of RN731V Series 50 V 7 Ohm 0.4 pF Surface Mount PIN Diode, Available in SOD-323 Package.

Features:

  • Small mold type. (UMD2)
  • Low high-frequency forward resistance / low capacitance (CT)

Applications:

  • VHF / UHF band variable attenuators and AGC

View the Available PIN Diodes

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$206.40
USD
Quantity
Unit Price
3,000
$0.0688
9,000
$0.067
12,000
$0.0666
30,000
$0.0652
45,000+
$0.0638
Product Variant Information section