text.skipToContent text.skipToNavigation

Manufacturer Part #

123SPD100A

123SPD100A Series 100 V 120 A Power Surface Mount Schottky Rectifier - SPD-4

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 123SPD100A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 120A
Peak Current-Max: 1650A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 2mA
Forward Voltage: 870mV
Diode Capacitance-Max: 2400pF
Thermal Resistance: 0.2°C/W
Operating Temp Range: -55°C to +175°C
Leakage Current: 2mA
Configuration: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
64
Multiple Of:
64
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$958.72
USD
Quantity
Unit Price
64
$14.98
128+
$14.83
Product Variant Information section