Manufacturer Part #
12TQ150
PIV 150V,Io 15A,Vf 0.86V,Package TO-220AC,Schottky diode.
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-2 (TO-220AC) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC 12TQ150 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SMC 12TQ150 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 15A |
| Peak Current-Max: | 276A |
| Reverse Voltage-Max [Vrrm]: | 150V |
| Reverse Current-Max: | 1mA |
| Forward Voltage: | 0.78V |
| Diode Capacitance-Max: | 500pF |
| Thermal Resistance: | 2°C/W |
| Operating Temp Range: | -55°C to +175°C |
| Configuration: | Single |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
100
$0.38
250
$0.375
1,000
$0.365
1,500
$0.36
3,750+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Through Hole