text.skipToContent text.skipToNavigation

Manufacturer Part #

16SCYQ060CSCV

60V, 16A, 3-Pin,Diode Schottky,TO-257AA.

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 16SCYQ060CSCV - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 16A
Peak Current-Max: 125A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.68mA
Forward Voltage: 0.81V
Diode Capacitance-Max: 700pF
Thermal Resistance: 1°C/W
Operating Temp Range: -65°C to +150°C
Configuration: Dual
Package Style:  TO-257AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$38,340.00
USD
Quantity
Unit Price
50+
$766.80
Product Variant Information section