text.skipToContent text.skipToNavigation

Manufacturer Part #

30CLJQ045

Schottky Diode, HiRel SMD-0.5 45V, 30A, 0.8V

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 30CLJQ045 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 85A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 0.08mA
Forward Voltage: 1.09V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$21,120.00
USD
Quantity
Unit Price
1
$221.76
2
$218.53
3
$216.66
4
$215.35
5+
$211.20
Product Variant Information section