text.skipToContent text.skipToNavigation

Manufacturer Part #

35CGQ150SCV

35CGQ150 Series 1.18 V 35 A High Efficiency Schottky Rectifier - TO-254AA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 35CGQ150SCV - Technical Attributes
Attributes Table
Average Rectified Current-Max: 35A
Peak Current-Max: 400A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 0.1mA
Forward Voltage: 1.18V
Package Style:  TO-254AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$31,800.00
USD
Quantity
Unit Price
1
$667.80
2
$651.71
3+
$636.00
Product Variant Information section