text.skipToContent text.skipToNavigation

Manufacturer Part #

45CKQ100

45CKQ100 series 45A 100V TO-258AA Hi-Rel Schottky Diode

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 45CKQ100 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 45A
Peak Current-Max: 400A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.8mA
Forward Voltage: 1.13V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$22,980.00
USD
Quantity
Unit Price
1
$482.58
2
$475.55
3
$471.48
4
$468.62
5+
$459.60
Product Variant Information section