text.skipToContent text.skipToNavigation

Manufacturer Part #

60CKQ045

60CKQ045 series 45A 45V TO-258AA Hi-Rel Schottky Common Cathode Diode

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 60CKQ045 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 45A
Peak Current-Max: 400A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 0.8mA
Forward Voltage: 0.92V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$22,740.00
USD
Quantity
Unit Price
1
$477.54
2
$470.58
3
$466.56
4
$463.72
5+
$454.80
Product Variant Information section