text.skipToContent text.skipToNavigation

Manufacturer Part #

BAR46AFILM

BAR46 Series 150 mA 0.45 V Schottky Diode Surface Mount - SOT-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BAR46AFILM - Technical Attributes
Attributes Table
Average Rectified Current-Max: 150mA
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 20µA
Forward Voltage: 0.45V
Power Dissipation: 230mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BAR46AFILM is a Small Signal High voltage Schottky rectifier suited for SLIC protection during the card insertion operation and it is available in a SOT-23 package.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Low forward voltage drop
  • Surface mount device
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
18000
Multiple Of:
3000
Total
$491.40
USD
Quantity
Unit Price
3,000
$0.0283
9,000
$0.0276
15,000
$0.0273
60,000
$0.0265
90,000+
$0.0259
Product Variant Information section