text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS3005S02LRHE6327XTSA1

AF Discretes

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAS3005S02LRHE6327XTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 500mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 300µA
Forward Voltage: 500mV
Diode Capacitance-Max: 15pF
Operating Temp Range: -55°C to +150°C
Configuration: Single
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$1,254.00
USD
Quantity
Unit Price
15,000+
$0.0836
Product Variant Information section