text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS70-04-7-F

BAS70 Series 70 V 100 mA Surface Mount Schottky Barrier Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2634
Product Specification Section
Diodes Incorporated BAS70-04-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 70mA
Peak Current-Max: 100mA
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 0.1µA
Forward Voltage: 1V
Power Dissipation: 200mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAS70-04-7-F is a part of BAS70 Series Fast Switching 70 V 100 mA Surface Mount Schottky Barrier Diode available in a SOT-23-3 package. It has an Operating Junction Temperature Ranging between -55 to +125 °C.

Product Features:

  • Low Turn-on Voltage
  • Fast Switching
  • PN Junction Guard Ring for Transient and ESD Protection
  • Operating Junction Temperature Range -55 to +125 °C
  • Storage Temperature Range -65 to +150 °C
  • Peak Reverse DC Blocking Voltage is 70 V
  • Maximum Forward Continuous Current is 70 mA
  • Reverse Recovery Time is 5 ns

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.20
USD
Quantity
Unit Price
3,000
$0.0274
9,000
$0.0267
15,000
$0.0264
30,000
$0.026
60,000+
$0.0253