text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS7004SH6327XTSA1

Diode Schottky 70V 0.07A 6-Pin SOT-363 T/R - Tape and Reel

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAS7004SH6327XTSA1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 70mA
Peak Current-Max: 100mA
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 0.1µA
Forward Voltage: 0.88V
Diode Capacitance-Max: 1.5pF
Operating Temp Range: -55°C to +125°C
Power Dissipation: 250mW
Configuration: Quad
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$847.20
USD
Quantity
Unit Price
3,000
$0.0729
9,000
$0.0711
12,000
$0.0706
30,000
$0.0691
45,000+
$0.0676
Product Variant Information section