text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS7004SH6827XTSA1

AF Discretes

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAS7004SH6827XTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 70mA
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 100nA
Forward Voltage: 1V
Diode Capacitance-Max: 2pF
Reverse Recovery Time-Max: 100ps
Operating Temp Range: -55°C to +125°C
Power Dissipation: 250mW
Configuration: 2 Pair Series Connection
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$838.80
USD
Quantity
Unit Price
3,000
$0.0724
6,000
$0.0712
9,000
$0.0704
12,000
$0.0699
15,000+
$0.0683
Product Variant Information section