text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS7007WH6327XTSA1

BAS70 Series 70 V 100 mA Surface Mount Silicon Schottky Diode - SOT-343

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Infineon BAS7007WH6327XTSA1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 70mA
Peak Current-Max: 100mA
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 0.1µA
Forward Voltage: 0.88V
Power Dissipation: 250mW
Package Style:  SOT-343 (SC-82, SC-70-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
24000
Multiple Of:
3000
Total
$1,305.60
USD
Quantity
Unit Price
3,000
$0.0566
6,000
$0.0557
9,000
$0.0551
15,000
$0.0544
30,000+
$0.053
Product Variant Information section