text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS70LP-7B

BAS70LP Series 70 V 70 mA Surface mount Schottky Barrier Diode - DFN1006-2

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated BAS70LP-7B - Technical Attributes
Attributes Table
Average Rectified Current-Max: 70mA
Peak Current-Max: 800mA
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 10µA
Forward Voltage: 0.42V
Power Dissipation: 430mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$523.00
USD
Quantity
Unit Price
10,000
$0.0523
20,000
$0.0514
30,000+
$0.0505